Gowanda's ML0805-0068K is a fixed inductor with a wirewound construction and ceramic core material. It features an inductance of 0.0068uH with a 10% tolerance. The inductor is designed for surface mount applications and has a case size of 0805. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 4600MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |