The ML0805-0082J is a wirewound ceramic inductor from Gowanda with a nominal inductance of 0.0082uH and a tolerance of 5%. It has a maximum DC current rating of 0.97A and a maximum saturation current of 0.97A. The inductor's maximum DC resistance is 0.12 ohms and its minimum quality factor is 55. The device is available in an 0805 case size with dimensions of 2.41mm length, 1.52mm height, and 1.78mm product depth. The ML0805-0082J operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.97A |
| Maximum Saturation Current | 0.97A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 4600MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |