The ML0805-010J is a surface mount fixed inductor from Gowanda with a wirewound technology and ceramic core material. It has an inductance of 0.01uH with a tolerance of 5%. The inductor's maximum DC current and saturation current are both 0.93, and the maximum DC resistance is 0.13. The quality factor is a minimum of 60, and the self resonant frequency is a minimum of 4500MHz. The inductor is available in an 0805 case size with dimensions of 2.41mm in length, 1.52mm in height, and 1.78mm in depth. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.93A |
| Maximum Saturation Current | 0.93A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |