The ML0805-010K is a wirewound ceramic inductor from Gowanda with an inductance of 0.01uH and a tolerance of 10%. It has a maximum DC current of 0.93A and a maximum saturation current of 0.93A. The inductor's maximum DC resistance is 0.13 ohms and its minimum quality factor is 60. The device is available in an 0805 case size with dimensions of 2.41mm length, 1.52mm height, and 1.78mm product depth. Operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.93A |
| Maximum Saturation Current | 0.93A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |