The ML0805-022G is a surface mount fixed inductor from Gowanda, featuring a ceramic core and wirewound technology. It has an inductance of 0.022uH with a tolerance of 2% and an inductance test frequency of 250MHz. The maximum DC current and saturation current are both 0.72A, while the maximum DC resistance is 0.22. The inductor measures 2.41mm in length, 1.52mm in height, and 1.78mm in depth. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.72A |
| Maximum Saturation Current | 0.72A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |