The Gowanda ML0805-027J is a wirewound ceramic inductor with an inductance of 0.027uH and a tolerance of 5%. It has a maximum DC current rating of 0.67A and a maximum saturation current of 0.67A. The inductor has a maximum DC resistance of 0.25 ohms and a minimum quality factor of 55. It is available in an 0805 case size with dimensions of 2.41mm length, 1.52mm height, and 1.78mm product depth. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.67A |
| Maximum Saturation Current | 0.67A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |