The ML0805-033J is a 0805 wirewound ceramic inductor from Gowanda with an inductance of 0.033uH and a tolerance of 5%. It has a maximum DC current rating of 0.65A and a maximum DC resistance of 0.27 ohms. The inductor is designed to operate over a temperature range of -55C to 125C. It is a surface mount component with a case size of 0805 and dimensions of 2.41mm in length, 1.52mm in height, and 1.78mm in product depth.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.65A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |