The ML0805-056G is a wirewound ceramic inductor from Gowanda with an inductance of 0.056uH and a tolerance of 2%. It has a maximum DC current of 0.57A and a maximum saturation current of 0.57A. The inductor's maximum DC resistance is 0.34 ohms and its minimum quality factor is 50. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.57A |
| Maximum Saturation Current | 0.57A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |