The Gowanda ML0805-068J is a surface mount fixed inductor with a wirewound construction and ceramic core material. It has an inductance of 0.068uH and a tolerance of 5%. The inductor is tested at a frequency of 250MHz and has a maximum DC current of 0.54A and a maximum saturation current of 0.54A. The device has a maximum DC resistance of 0.38R and a minimum quality factor of 50. It is available in an 0805 case size with dimensions of 2.41mm in length, 1.52mm in height, and 1.78mm in depth. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.54A |
| Maximum Saturation Current | 0.54A |
| Max DC Resistance | 0.38Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |