The ML0805-082K is a surface mount fixed inductor from Gowanda, featuring a wirewound ceramic core. It has an inductance of 0.082uH with a tolerance of 10%. The inductor can handle a maximum DC current of 0.52A and has a maximum DC resistance of 0.42R. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 0.52A |
| Max DC Resistance | 0.42Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1330MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |