The ML0805-100K is a 0805 surface mount wirewound ceramic inductor with an inductance of 0.1uH and a tolerance of 10%. It has a maximum DC current rating of 0.49A and a maximum DC resistance of 0.46 ohms. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.49A |
| Maximum Saturation Current | 0.49A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1250MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |