The ML0805-101J is a 1uH wirewound ceramic inductor from Gowanda, featuring a 5% tolerance and a maximum DC current of 0.195A. It has a maximum DC resistance of 3 ohms and a minimum quality factor of 15. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.195A |
| Maximum Saturation Current | 0.195A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |