The ML0805-101K is a wirewound ceramic inductor with a 1uH inductance and 10% tolerance. It operates over a temperature range of -55°C to 125°C and has a maximum DC current of 0.195A. The inductor measures 2.41mm in length, 1.78mm in depth, and 1.52mm in height. It is a surface mount component with a 0805 case size.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.195A |
| Maximum Saturation Current | 0.195A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |