The ML0805-120G is a 0805 surface mount wirewound ceramic inductor with a 0.12uH inductance value and 2% tolerance. It has a maximum DC current rating of 0.47A and a maximum DC resistance of 0.51R. The inductor operates over a temperature range of -55C to 125C. It is a fixed inductor with a minimum quality factor of 45 and a minimum self resonant frequency of 1100M.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.47A |
| Maximum Saturation Current | 0.47A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |