The Gowanda ML0805-120K is a 0.12uH wirewound ceramic inductor with a 10% tolerance, suitable for RF applications. It has a maximum DC current of 0.47A and a maximum saturation current of 0.47A. The inductor's minimum quality factor is 45 and its minimum self resonant frequency is 1100MHz. The device is available in an 0805 surface mount package with dimensions of 2.41mm length, 1.52mm height, and 1.78mm depth. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.47A |
| Maximum Saturation Current | 0.47A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |