The ML0805-150G is a 0.15uH wirewound ceramic inductor from Gowanda, offering a 2% tolerance and a maximum DC current of 0.4A. It has a minimum quality factor of 45 and a minimum self-resonant frequency of 920MHz. The inductor is available in an 0805 surface mount package, with dimensions of 2.41mm in length, 1.52mm in height, and 1.78mm in depth. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 920MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |