The ML0805-181J is a wirewound ceramic inductor with an inductance of 1.8uH and a tolerance of 5%. It has a maximum DC current of 0.15A and a maximum saturation current of 0.15A. The inductor's maximum DC resistance is 4.5 ohms and its minimum quality factor is 15. The ML0805-181J is a surface mount component with a case size of 0805 and dimensions of 2.41mm in length, 1.52mm in height, and 1.78mm in depth. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |