The ML0805-221K is a 2.2uH wirewound ceramic inductor from Gowanda, featuring a 10% tolerance and a maximum DC current of 0.14A. It has a maximum DC resistance of 5 ohms and a minimum quality factor of 15. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.14A |
| Maximum Saturation Current | 0.14A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |