The ML0805-330J is an 0805 wirewound ceramic inductor from Gowanda with an inductance of 0.33uH and a tolerance of 5%. It has a maximum DC current of 0.25A and a maximum saturation current of 0.25A. The inductor's maximum DC resistance is 1.8 ohms and its minimum quality factor is 40. The ML0805-330J operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 730MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |