The ML0805-330K is a 0805 surface mount wirewound ceramic inductor with a nominal inductance of 0.33uH and a tolerance of 10%. It has a maximum DC current rating of 0.25A and a maximum DC resistance of 1.8 ohms. The inductor is constructed with a ceramic core material and has a minimum quality factor of 40 and a minimum self resonant frequency of 730MHz. Operating temperature range is -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 730MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |