The Gowanda ML0805-390G is a 0.39uH wirewound ceramic inductor with a tolerance of 2%. It has a maximum DC current of 0.23A and a maximum saturation current of 0.23A. The inductor has a maximum DC resistance of 2 ohms and a minimum quality factor of 40. It is available in an 0805 case size with a product length of 2.41mm, height of 1.52mm, and product depth of 1.78mm. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.23A |
| Maximum Saturation Current | 0.23A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |