The Gowanda ML0805-680K is a surface mount fixed inductor with a wirewound construction and ceramic core material. It has an inductance of 0.68uH with a tolerance of 10% and is tested at a frequency of 50MHz. The inductor can handle a maximum DC current of 0.17A and has a maximum DC resistance of 4 ohms. It also features a minimum quality factor of 40 and a minimum self resonant frequency of 450MHz. The inductor is available in an 0805 case size with dimensions of 2.41mm length, 1.52mm height, and 1.78mm product depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.17A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |