The ML0805-820J is an 0805 wirewound ceramic inductor from Gowanda with an inductance of 0.82uH and a tolerance of 5%. It has a maximum DC current of 0.21A and a maximum DC resistance of 2.5 ohms. The inductor operates over a temperature range of -55 to 125 degrees Celsius. It is a surface mount component with a case size of 0805 and dimensions of 2.41mm length, 1.52mm height, and 1.78mm depth.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.21A |
| Maximum Saturation Current | 0.21A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |