The MLP1812-331KT is a surface mount general purpose inductor from Gowanda. It features a nominal inductance of 3.3uH and a maximum operating temperature of 130C. The inductor is rated for a maximum current of 0.75A and has a tolerance of 10%. It is available in a dual ended terminal placement and has a package height of 3.51mm. The inductor is not shielded and is intended for use as a power inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.83 |
| Tolerance | 10 |
| Package Width | 3.4 |
| Package Height | 3.51 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.323 |
| Rated Current-Max | 0.75 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | True |