
This ferrite wirewound inductor has a case size of 5025 and measures 13.21mm in length, 6.35mm in depth, and 5.84mm in height. It is a surface mount device with a molded/unshielded protection style and a maximum operating temperature of 130°C. The inductor has a tolerance of 15% and a maximum DC current rating of 4.45A. It is suitable for use in a wide range of applications, including those requiring high current handling and reliable performance in extreme temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda MLP5025-151L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 5025 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 5.84 |
| Number of Terminals | 2 |
| Product Weight (g) | 1.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.45A |
| Max DC Resistance | 0.02Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLP5025-151L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.