The MLP5025-270LT is a surface mount general purpose inductor from Gowanda, featuring a nominal inductance of 0.27uH and a maximum rated current of 6.75A. It operates within a temperature range of -55 to 130 degrees Celsius. The inductor has a dual ended terminal placement and is designed for power inductor applications.
Gowanda MLP5025-270LT technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.44 |
| Tolerance | 15 |
| Package Width | 5.84 |
| Package Height | 5.33 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0085 |
| Rated Current-Max | 6.75 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MLP5025-270LT to view detailed technical specifications.
No datasheet is available for this part.