The MLP5025-470LT is a general purpose inductor from Gowanda with a nominal inductance of 0.47uH and a maximum operating temperature of 130C. It has a dual-ended terminal placement and a maximum rated current of 6A. The inductor is designed for power applications and has a DC resistance of 0.01 ohms. It is a surface mount component with dimensions of 5.33x5.84x12.44mm.
Gowanda MLP5025-470LT technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.44 |
| Tolerance | 15 |
| Package Width | 5.84 |
| Package Height | 5.33 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 6 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MLP5025-470LT to view detailed technical specifications.
No datasheet is available for this part.