
The MLP5025-680L is a surface mount wirewound inductor from Gowanda. It has a case size of 5025 and measures 13.21mm in length, 6.35mm in depth, and 5.84mm in height. The inductor has a tolerance of 15% and an inductance of 0.68uH. It can handle a maximum DC current of 5.7A and has a maximum DC resistance of 0.011 ohms. The operating temperature range is from -55C to 130C.
Sign in to ask questions about the Gowanda MLP5025-680L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda MLP5025-680L technical specifications.
| Case Size | 5025 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 5.84 |
| Number of Terminals | 2 |
| Product Weight (g) | 1.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.7A |
| Max DC Resistance | 0.011Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLP5025-680L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.