The MLP5025-822LT is a surface mount general purpose inductor with a maximum operating temperature of 130 degrees Celsius. It has a nominal inductance of 82 microhenries and a maximum rated current of 0.81 amperes. The inductor has a DC resistance of 0.604 ohms and is designed for use in power inductor applications. The inductor is a dual-ended device with a package height of 5.33 millimeters and a width of 5.84 millimeters. It is manufactured by Gowanda and is suitable for use in a variety of electronic circuits.
Gowanda MLP5025-822LT technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.44 |
| Tolerance | 15 |
| Package Width | 5.84 |
| Package Height | 5.33 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.604 |
| Rated Current-Max | 0.81 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MLP5025-822LT to view detailed technical specifications.
No datasheet is available for this part.