
The MLRF1010-100M is a surface mount wirewound inductor from Gowanda with a product length, depth, and height of 2.79mm each. It features a phenolic core material and a tolerance of 20%. The inductor has a minimum quality factor of 32 and a minimum self resonant frequency of 830MHz. It operates over a temperature range of -55 to 125 degrees Celsius and has a maximum DC current of 0.65A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda MLRF1010-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 2.16 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.5 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Phenolic |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.23Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 830MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLRF1010-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.