The MLRF1010-470K is a surface mount wirewound ferrite inductor from Gowanda. It has a product length, depth, and height of 2.79mm, 2.79mm, and 2.16mm, respectively. The inductor has a tolerance of 10% and an inductance test frequency of 25MHz. It can handle a maximum DC current of 0.61A and has a maximum DC resistance of 0.26. The inductor's minimum quality factor is 22 and its minimum self resonant frequency is 215MHz. It operates within a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda MLRF1010-470K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 2.16 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.5 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.61A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 215MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLRF1010-470K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.