The MLRF17S330K is a general purpose axial leaded inductor from Gowanda with a nominal inductance of 0.33uH and a DC resistance of 0.13ohm. It has a maximum rated current of 0.78A and a self resonance frequency of 250MHz. The inductor is designed for RF applications and is not shielded. It has a quality factor of at least 46 at its nominal inductance. The MLRF17S330K is rated for operation between -55 and 105 degrees Celsius and is available in an axial leaded package with a length of 10.92mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.92 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.78 |
| Test Frequency | 25 |
| Self Resonance Frequency | 250 |
| Quality Factor-Min (at L-nom) | 46 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |