The MLRF17S332K is a general purpose axial-leaded inductor with a nominal inductance of 33uH and a tolerance of 10%. It has a maximum operating temperature of 105C and a minimum operating temperature of -55C. The inductor is rated for a maximum current of 0.19A and has a DC resistance of 240mOhm. It is designed for use in RF applications and is available in an axial-leaded package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.92 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 240 |
| Rated Current-Max | 0.19 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 34 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |