Inductor RF Molded Wirewound 6.8mH 5% 250KHz 80Q-Factor Powdered Iron 52mA 59Ohm DCR AXL T/R
Gowanda MLRF24M684J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 6800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.052A |
| Max DC Resistance | 59Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1.15MHz |
| Lead Style | Axial |
| Product Length | 19.05mm |
| Product Diameter | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.