
The Gowanda MLRF3013-222K is a surface mount wirewound inductor with a case size of 3013 and a product length of 8.26mm. It has a product depth of 3.18mm and a product height of 3.68mm. The inductor has a number of terminals of 2 and a product weight of 0.3g. It is designed for surface mount applications and has a type of RF inductors. The inductor has a technology of wirewound and a protection style of molded. The core material is iron and it has an inductance of 22uH with a tolerance of 10%. The inductor has a maximum DC current of 0.144A and a maximum DC resistance of 3.3R. It has a minimum quality factor of 45 and a minimum self resonant frequency of 25M. The inductor operates between a minimum temperature of -55C and a maximum temperature of 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda MLRF3013-222K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 3013 |
| Product Length (mm) | 8.26 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 3.68 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.3 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.144A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 25MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLRF3013-222K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.