The MS18130-13 is a general purpose inductor from Gowanda with a nominal inductance of 2.7uH and a DC resistance of 1.2 ohms. It has a maximum rated current of 385mA and a self-resonance frequency of 120MHz. The inductor is shielded and has a quality factor of at least 33 at its nominal inductance. It is designed for use in RF applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is available in an axial-leaded package with a length of 9.78mm.
Gowanda MS18130-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.78 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.385 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 120 |
| Quality Factor-Min (at L-nom) | 33 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MS18130-13 to view detailed technical specifications.
No datasheet is available for this part.