The MS18130-7 is a general purpose axial leaded inductor from Gowanda with a nominal inductance of 0.82uH and a minimum quality factor of 50. It has a maximum operating temperature of 125C and a rated current of 0.9A. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 0.22 and a self resonance frequency of 220MHz. The inductor is available in an axial leaded package with a length of 9.78mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.78 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.9 |
| Test Frequency | 25 |
| Self Resonance Frequency | 220 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |