The MS75085-12 is a general purpose inductor with a nominal inductance of 270uH and a DC resistance of 25mOhm. It is rated for a maximum current of 0.047A and has a self resonance frequency of 8MHz. The inductor is designed for use in RF applications and is available in an axial package. It has a tolerance of 10% and is not shielded. The operating temperature range is from -55C to 105C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 25 |
| Rated Current-Max | 0.047 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 8 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |