The MS75085-2 is a general purpose inductor with a nominal inductance of 39uH and a DC resistance of 3.6Ohms. It is designed for use in RF applications and has a maximum operating temperature of 105 degrees Celsius. The inductor is available in a through-hole package with axial terminals and is not shielded. It has a minimum operating temperature of -55 degrees Celsius and a self-resonance frequency of 22 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.6 |
| Rated Current-Max | 0.125 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 22 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |