The MS90538-20 is a general purpose inductor from Gowanda with a nominal inductance of 220uH and a DC resistance of 7.45mOhm. It is designed for use in RF applications and has a maximum rated current of 0.103A. The inductor operates within a temperature range of -55 to 105C and is available in an axial-leaded package. It is not shielded and has a self-resonance frequency of 6.2MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.78 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.45 |
| Rated Current-Max | 0.103 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 6.2 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |