Inductor RF Molded Wirewound 2.7mH 5% 250KHz 70Q-Factor Powdered Iron 62mA 33Ohm DCR AXL T/R
Gowanda MS90540-23 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 2700uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.062A |
| Max DC Resistance | 33Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1.8MHz |
| Lead Style | Axial |
| Product Length | 14.48mm |
| Product Diameter | 5.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.