This is a wirewound inductor from Gowanda with a phenolic core material, molded protection style, and a tolerance of 10%. It has an inductance of 1.5uH and a maximum DC current of 0.925A. The inductor is designed for through-hole mounting with an axial lead style and measures 14.48mm in length and 5.84mm in diameter. It operates within a temperature range of -55°C to 125°C.
Gowanda MS90542-07 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.925A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 160MHz |
| Lead Style | Axial |
| Product Length | 14.48mm |
| Product Diameter | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MS90542-07 to view detailed technical specifications.
No datasheet is available for this part.