Inductor RF Molded/Unshielded Wirewound 820nH 10% 25MHz 65Q-Factor Phenolic 1.52A 110mOhm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.224 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.52 |
| Test Frequency | 25 |
| Self Resonance Frequency | 220 |
| Manufacturer Series | MS90542 |
| Quality Factor-Min (at L-nom) | 65 |
| Series | 21M |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |