
This surface mount wirewound inductor features a rectangular package with a maximum terminal width of 0.61mm. It has a maximum DC current rating of 1.558A and a typical temperature rise of 35 degrees Celsius. The inductor's operating temperature range is from -55 to 125 degrees Celsius, and it has a minimum quality factor of 40 and a minimum self resonant frequency of 2500MHz.
Sign in to ask questions about the Gowanda SM3-015K-1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda SM3-015K-1LF technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.4 |
| Product Depth (mm) | 2.7 |
| Product Height (mm) | 2.59 |
| Number of Terminals | 2 |
| Package Shape | Rectangular |
| Maximum Terminal Width (mm) | 0.61 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 40MHz |
| Maximum DC Current | 1.558A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 2500MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SM3-015K-1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.