The SM3-561G is a surface mount fixed inductor from Gowanda with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 5.6 microhenries and a DC resistance of 2.1 milliohms. The inductor is rated for a maximum current of 0.314 amperes and is designed for use in RF applications. It is available in a surface mount package with a length of 3.19 millimeters, a width of 2.495 millimeters, and a height of 2.385 millimeters.
Checking distributor stock and pricing after the page loads.
Gowanda SM3-561G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.19 |
| Tolerance | 2 |
| Package Width | 2.495 |
| Package Height | 2.385 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.314 |
| Test Frequency | 4 |
| Self Resonance Frequency | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |