The SMG3013-330K is a surface mount general purpose inductor from Gowanda. It has a nominal inductance of 330uH with a tolerance of 10% and a DC resistance of 0.22 Ohm. The inductor is rated for a maximum current of 959mA and has a self resonance frequency of 410MHz. It is suitable for use in RF applications and has a minimum quality factor of 30 at the nominal inductance. The inductor is available in a chip package type and has a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.959 |
| Test Frequency | 25 |
| Self Resonance Frequency | 410 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |