Inductor RF Molded Wirewound 1.2uH 10% 7.9MHz 33Q-Factor Non Magnetic 0.93A 0.42Ohm DCR 5025 T/R
Gowanda SMG5025-121KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.42 |
| Rated Current-Max | 0.93 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 180 |
| Quality Factor-Min (at L-nom) | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMG5025-121KLF to view detailed technical specifications.
No datasheet is available for this part.