Inductor RF Molded Wirewound 1.5uH 10% 7.9MHz 33Q-Factor Non Magnetic 0.855A 0.5Ohm DCR 5025 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Non Magnetic |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.855A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |