The SMG5025-181K is a general purpose inductor from Gowanda with a nominal inductance of 1.8uH and a DC resistance of 0.65 ohms. It has a maximum rated current of 0.755A and operates within a temperature range of -55 to 125C. The inductor is dual ended and unshielded, suitable for RF applications. It is a surface mount component with a chip package type.
Gowanda SMG5025-181K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.755 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 150 |
| Quality Factor-Min (at L-nom) | 33 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMG5025-181K to view detailed technical specifications.
No datasheet is available for this part.