The SMG5025-271K is a 2.7uH wirewound RF inductor with a 10% tolerance and maximum DC current of 0.55A. It has a typical temperature rise of 35°C and a maximum DC resistance of 1.2 ohms. The inductor is available in a 5025 case size with dimensions of 12.95mm in length, 5.84mm in height, and 6.35mm in depth. Operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Non Magnetic |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.55A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |